-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS2B043301H00KI00CT-ND
|
DigiKey | CAP FILM 3.3UF 10% 50VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5693 / $1.7000 | Buy Now |
DISTI #
505-MKS2B043301H00KI
|
Mouser Electronics | Film Capacitors 3.3 uF 50 VDC 10% RoHS: Compliant | 1443 |
|
$0.5740 / $1.7000 | Buy Now |
|
Future Electronics | MKS2 Series 50 V 3.3 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
DISTI #
MKS2B043301H00KI00
|
TTI | Film Capacitors 3.3 uF 50 VDC 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5600 / $0.9500 | Buy Now |
DISTI #
MKS2B043301H00KI00
|
Avnet Abacus | MKS 2 3.3 F 10% 50 VDC 5.5x11.5x7.2 RM5 REEL H18.5 360 (Alt: MKS2B043301H00KI00) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKS2B043301H00KI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2B043301H00KI00
Wima
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for MKS2B043301H00KI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2B043301H00KI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2B043301H00KA00 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2B043301H00KI00 vs MKS2B043301H00KA00 |
MKS2B043301H00KO00 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2B043301H00KI00 vs MKS2B043301H00KO00 |
MKS2B043301H00KSSD | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2B043301H00KI00 vs MKS2B043301H00KSSD |
MKS2B043301H00KC00 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2B043301H00KI00 vs MKS2B043301H00KC00 |
MKS2B043301H00KN00 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2B043301H00KI00 vs MKS2B043301H00KN00 |