Part Details for MKS2B044701K00MI00 by Wima
Overview of MKS2B044701K00MI00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Automotive
Robotics and Drones
Price & Stock for MKS2B044701K00MI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS2B044701K00MI00TR-ND
|
DigiKey | CAP FILM 4.7UF 20% 50VDC RADIAL Min Qty: 1900 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8086 | Buy Now |
DISTI #
505-MKS2B044701KMI
|
Mouser Electronics | Film Capacitors MKS 2 4.7 uF 50 VDC 7.2x13x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.7220 / $0.8080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 950 Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
DISTI #
MKS2B044701K00MI00
|
Avnet Abacus | MKS 2 4.7 F 20% 50 VDC 7.2x13x7.2 RM5 REEL H18.5 360 (Alt: MKS2B044701K00MI00) RoHS: Compliant Min Qty: 1900 Package Multiple: 950 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS2B044701K00MI00
MKS2B044701K00MI00 CAD Models
MKS2B044701K00MI00 Part Data Attributes:
|
MKS2B044701K00MI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2B044701K00MI00
Wima
Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |