MKS2B051001N00JO00
Wima
Description: Film Capacitor,

Overview of MKS2B051001N00JO00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Automotive Robotics and Drones

Price & Stock for MKS2B051001N00JO00 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-MKS2B051001N00JO00CT-ND
DigiKey CAP FILM 10UF 5% 50VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) 27
In Stock
  • 1 $3.8800
  • 10 $2.9780
  • 50 $2.6906
  • 100 $2.3151
  • 500 $1.8145
  • 1,000 $1.6894
  • 2,500 $1.6268
  • 5,000 $1.5955
$1.5955 / $3.8800 Buy Now
DISTI # 505-MKS2B051001NJO00
Mouser Electronics Film Capacitors 10 uF 50 VDC 5% RoHS: Compliant 0
  • 1 $3.8700
  • 10 $2.9700
  • 50 $2.6800
  • 100 $2.3100
  • 500 $1.8100
  • 1,000 $1.6800
  • 2,000 $1.6200
  • 5,000 $1.5900
$1.5900 / $3.8700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Roll 0
Roll
  • 500 $3.0700
$3.0700 Buy Now
DISTI # MKS2-10U/50V-5%-R
TME Capacitor: polyester, 10uF, 30VAC, 50VDC, 5mm, ±5%, 11x16x7.2mm Min Qty: 1 974
  • 1 $3.2200
  • 10 $2.4500
  • 100 $2.0000
  • 500 $1.7600
$1.7600 / $3.2200 Buy Now
DISTI # C1S810500423612
Chip1Stop Capacitor Film 500
  • 500 $1.4900
$1.4900 Buy Now

CAD Models for MKS2B051001N00JO00 by Wima
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MKS2B051001N00JO00 by Wima

MKS2B051001N00JO00
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00
Samacsys Manufacturer
WIMA
Capacitance
10 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
16 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
ROLL
Positive Tolerance
5%
Rated (AC) Voltage (URac)
30 V
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
11 mm
Want to compare parts?
  1. MKS2B051001N00JO00
    Wima
    Film Capacitor,
    VS

Alternate Parts for MKS2B051001N00JO00

This table gives cross-reference parts and alternative options found for MKS2B051001N00JO00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2B051001N00JO00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKS2B051001N00JN00 Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Wima MKS2B051001N00JO00 vs MKS2B051001N00JN00
MKS2B051001N00JA00 Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Wima MKS2B051001N00JO00 vs MKS2B051001N00JA00
MKS2B051001N00JI00 Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Wima MKS2B051001N00JO00 vs MKS2B051001N00JI00
MKS2B051001N00JSSD Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, 2843, RADIAL LEADED, ROHS COMPLIANT Wima MKS2B051001N00JO00 vs MKS2B051001N00JSSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS2B051001N00JO00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS2B051001N00JO00 by Wima

Select Manufacturer
Which Manufacturer of MKS2B051001N00JO00 would you like to use for your alert(s)?
  • Please alert me when MKS2B051001N00JO00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS2B051001N00JO00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS2B051001N00JO00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS2B051001N00JO00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS2B051001N00JO00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS2B051001N00JO00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: