There are no models available for this part yet.
Overview of MKS2B051001N00JSC9 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MKS2B051001N00JSC9 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKS2B051001N00JSC9-ND
|
DigiKey | CAP FILM 10UF 5% 50VDC RADIAL Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6141 | Buy Now | |
DISTI #
505-MKS2B0511NJSC9
|
Mouser Electronics | Film Capacitors MKS 2 10.0 uF 50 VDC 11x16x7.2 PCM 5 | 0 |
|
$1.5800 / $1.5900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$3.0400 | Buy Now | ||
DISTI #
MKS2B051001N00JSC9
|
Avnet Abacus | MKS 2 10.0 F 50 VDC 11x16x7.2 PCM 5 (Alt: MKS2B051001N00JSC9) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |