Part Details for MKS2C026801A00KSSD by Wima
Overview of MKS2C026801A00KSSD by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Automotive
Robotics and Drones
Price & Stock for MKS2C026801A00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKS2C026801A00KSSD-ND
|
DigiKey | MKS 2 0.068 UF 63 VDC 2.5X6.5X7. Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
506 In Stock |
|
$0.1850 / $0.2180 | Buy Now |
DISTI #
1928-MKS2C026801A00KSSD-ND
|
DigiKey | CAP FILM 0.068UF 10% 63VDC RAD Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1263 | Buy Now |
DISTI #
505-MKS2.068/50/10
|
Mouser Electronics | Film Capacitors 63 VDC 0.068 uF 10% RoHS: Compliant | 6992 |
|
$0.1170 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2210 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
MKS2-68N/63
|
TME | Capacitor: polyester, 68nF, 40VAC, 63VDC, 5mm, ±10%, 2.5x6.5x7.2mm Min Qty: 5000 | 0 |
|
$0.1150 | RFQ |
DISTI #
MKS2C026801A00KSSD
|
Avnet Abacus | MKS 2 0.068 F 10% 63 VDC 2.5x6.5x7.2 RM5 bulk - standard (Alt: MKS2C026801A00KSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS2C026801A00KSSD
MKS2C026801A00KSSD CAD Models
MKS2C026801A00KSSD Part Data Attributes
|
MKS2C026801A00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2C026801A00KSSD
Wima
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |