MKS2C032201B00KO00
Wima
Description: Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of MKS2C032201B00KO00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Automotive Robotics and Drones

Price & Stock for MKS2C032201B00KO00 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-MKS2C032201B00KO00TB-ND
DigiKey CAP FILM 0.22UF 10% 63VDC RADIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 6,000 $0.1733
$0.1733 Buy Now
DISTI # 505-MKS2C032201B00KO
Mouser Electronics Film Capacitors 0.22 uF 63 VDC 10% RoHS: Compliant 388
  • 1 $0.6700
  • 10 $0.4490
  • 100 $0.2960
  • 500 $0.2310
  • 1,000 $0.2060
  • 2,000 $0.1740
  • 10,000 $0.1610
  • 24,000 $0.1550
  • 50,000 $0.1500
$0.1500 / $0.6700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Roll 0
Roll
  • 2,000 $0.4250
$0.4250 Buy Now
DISTI # MKS2-220N/63-R
TME Capacitor: polyester, 220nF, 40VAC, 63VDC, 5mm, ±10%, 3x7.5x7.2mm Min Qty: 6000 0
  • 6,000 $0.1540
$0.1540 RFQ
DISTI # MKS2C032201B00KO00
Avnet Abacus MKS 2 0.22 F 63 VDC 3x7.5x7.2 PCM 5 (Alt: MKS2C032201B00KO00) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MKS2C032201B00KO00 by Wima
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MKS2C032201B00KO00 by Wima

MKS2C032201B00KO00
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Samacsys Manufacturer
WIMA
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
7.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
ROLL
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3 mm
Want to compare parts?
  1. MKS2C032201B00KO00
    Wima
    Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MKS2C032201B00KO00

This table gives cross-reference parts and alternative options found for MKS2C032201B00KO00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2C032201B00KO00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKS2C032201B00KN00 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS2C032201B00KO00 vs MKS2C032201B00KN00
MKS2C032201B00KI00 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS2C032201B00KO00 vs MKS2C032201B00KI00
MKS2C032201B00KC00 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS2C032201B00KO00 vs MKS2C032201B00KC00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS2C032201B00KO00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS2C032201B00KO00 by Wima

Select Manufacturer
Which Manufacturer of MKS2C032201B00KO00 would you like to use for your alert(s)?
  • Please alert me when MKS2C032201B00KO00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS2C032201B00KO00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS2C032201B00KO00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS2C032201B00KO00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS2C032201B00KO00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS2C032201B00KO00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: