Part Details for MKS2C041001F00JO00 by Wima
Overview of MKS2C041001F00JO00 by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Automotive
Robotics and Drones
Price & Stock for MKS2C041001F00JO00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS2C041001F00JO00TB-ND
|
DigiKey | CAP FILM 1UF 5% 63VDC RADIAL Min Qty: 3300 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2960 | Buy Now |
DISTI #
505-MKS2C0411FJO
|
Mouser Electronics | Film Capacitors MKS 2 1.0 uF 63 VDC 5x10x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.2600 / $0.2950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Roll | 0Roll |
|
$0.7500 | Buy Now |
DISTI #
MKS2-1U/63-5%-R
|
TME | Capacitor: polyester, 1uF, 40VAC, 63VDC, 5mm, ±5%, 5x10x7.2mm, THT Min Qty: 2 | 0 |
|
$0.2880 / $0.8560 | RFQ |
DISTI #
MKS2C041001F00JO00
|
Avnet Abacus | MKS 2 1.0 F 63 VDC 5x10x7.2 PCM 5 Standard 5% ROLL H18.5 Standard (Alt: MKS2C041001F00JO00) RoHS: Compliant Min Qty: 3300 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS2C041001F00JO00
MKS2C041001F00JO00 CAD Models
MKS2C041001F00JO00 Part Data Attributes:
|
MKS2C041001F00JO00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2C041001F00JO00
Wima
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | ROLL | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |