-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6787
|
Newark | Film Capacitor, Mks2 Series, 1 F, 10%, Pet (Polyester), 100 V Rohs Compliant: Yes |Wima MKS2D041001K00KSSD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.4040 / $0.8630 | Buy Now |
DISTI #
1928-MKS2D041001K00KSSD-ND
|
DigiKey | CAP FILM 1UF 10% 100VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3980 In Stock |
|
$0.2566 / $0.8300 | Buy Now |
DISTI #
505-MKS21/100/10
|
Mouser Electronics | Film Capacitors 100 VDC 1 uF 10% RoHS: Compliant | 0 |
|
$0.2940 / $0.8400 | Order Now |
|
Future Electronics | MKS2 Series 100 V 1 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.4600 / $0.4750 | Buy Now |
DISTI #
80317008
|
Verical | Cap Film 1uF 100V PET 10%( 7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 142 Package Multiple: 1 | Americas - 2337 |
|
$0.4956 | Buy Now |
DISTI #
MKS2D041001K00KSSD
|
TTI | Film Capacitors 100 VDC 1 uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3700 In Stock |
|
$0.2950 | Buy Now |
DISTI #
MKS2-1U/100
|
TME | Capacitor: polyester, 1uF, 63VAC, 100VDC, 5mm, ±10%, 7.2x7.2x13mm Min Qty: 1 | 2337 |
|
$0.2460 / $0.7850 | Buy Now |
DISTI #
MKS2D041001K00KSSD
|
Avnet Abacus | MKS 2 1.0 F 10% 100 VDC 7.2x13x7.2 RM5 bulk - standard (Alt: MKS2D041001K00KSSD) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
42D364
|
Bürklin Elektronik | MKS film capacitor, 1 µF, ±10 %, 100 V (DC), PET, 5 mm, MKS2D041001K00KSSD Min Qty: 1 | 471 |
|
$0.5528 / $1.0081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKS2D041001K00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2D041001K00KSSD
Wima
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |