Part Details for MKS2J016801E00KSSD by Wima
Overview of MKS2J016801E00KSSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2J016801E00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKS2J016801E00KSSD-ND
|
DigiKey | MKS 2 6800 pF 630 VDC 10% 4.5x9. Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
4395 In Stock |
|
$0.1355 / $0.2150 | Buy Now |
Part Details for MKS2J016801E00KSSD
MKS2J016801E00KSSD CAD Models
MKS2J016801E00KSSD Part Data Attributes
|
MKS2J016801E00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2J016801E00KSSD
Wima
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKS2J016801E00KSSD
This table gives cross-reference parts and alternative options found for MKS2J016801E00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2J016801E00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R84PD1680280-K | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MKS2J016801E00KSSD vs R84PD1680280-K |
B32521-N8682-K | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0068uF, THROUGH HOLE MOUNT, LEAD FREE, RADIAL LEADED | TDK Epcos | MKS2J016801E00KSSD vs B32521-N8682-K |
R84PD1680CK0-K | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MKS2J016801E00KSSD vs R84PD1680CK0-K |
R66682K630RVQ | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS2J016801E00KSSD vs R66682K630RVQ |
MKS2J016801E00KOSD | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2J016801E00KSSD vs MKS2J016801E00KOSD |
MKS2J016801E00KNSD | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2J016801E00KSSD vs MKS2J016801E00KNSD |
R66682K630BV | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS2J016801E00KSSD vs R66682K630BV |
R60PF1680DQ3-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS2J016801E00KSSD vs R60PF1680DQ3-K |
R66682K630ALQ | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS2J016801E00KSSD vs R66682K630ALQ |
MTB1631680KDL | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | MKS2J016801E00KSSD vs MTB1631680KDL |