-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4C041002E00JC00TB-ND
|
DigiKey | CAP FILM 1UF 5% 63VDC RADIAL Min Qty: 2600 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4306 | Buy Now |
DISTI #
505-MKS4C0412EJC
|
Mouser Electronics | Film Capacitors MKS 4 1.0 uF 63 VDC 5x10.5x10.3 PCM 7.5 RoHS: Compliant | 0 |
|
$0.3920 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.7530 | Buy Now |
DISTI #
MKS4C041002E00JC00
|
Avnet Abacus | MKS 4 1.0 F 5% 63 VDC 5x10.5x10.3 RM7.5 AMMO H18.5 340x340 (Alt: MKS4C041002E00JC00) RoHS: Compliant Min Qty: 2600 Package Multiple: 1300 Lead time: 12 Weeks, 0 Days | Abacus - 5200 |
|
Buy Now | |
|
New Advantage Corporation | MKS 4 1.0 �F 5% 63 VDC 5x10.5x10.3 RM7.5 AMMO H18.5 340x340 RoHS: Compliant Min Qty: 1 Package Multiple: 1300 | 3900 |
|
$0.4870 / $0.5263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKS4C041002E00JC00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4C041002E00JC00
Wima
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |