Part Details for MKS4C041003C00KSC9 by Wima
Overview of MKS4C041003C00KSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4C041003C00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4C041003C00KSC9-ND
|
DigiKey | CAP FILM 1UF 10% 63VDC RADIAL Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3154 | Buy Now |
DISTI #
505-MKS4C0413CKSC9
|
Mouser Electronics | Film Capacitors MKS 4 1.0 uF 63 VDC 4x9x13 PCM 10 | 0 |
|
$0.2920 / $0.3140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.5620 | Buy Now |