Part Details for MKS4C042204C00KSC9 by Wima
Overview of MKS4C042204C00KSC9 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4C042204C00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4C042204C00KSC9-ND
|
DigiKey | CAP FILM 2.2UF 10% 63VDC RADIAL Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4194 | Buy Now |
DISTI #
505-MKS4C042204CKSC9
|
Mouser Electronics | Film Capacitors MKS 4 2.2 uF 63 VDC 6x12.5x18 PCM 15 | 0 |
|
$0.3960 / $0.4140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks | 0 |
|
$0.7600 | Buy Now |
DISTI #
MKS4C042204C00KSC9
|
Avnet Abacus | MKS 4 2.2 F 10% 63 VDC 6x12.5x18 RM 15 bulk pin 3.5+-0.5 (Alt: MKS4C042204C00KSC9) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |