-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKS4C044705B00KSSD-ND
|
DigiKey | MKS 4 4.7 UF 63 VDC 6X15X26.5 PC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
932 In Stock |
|
$1.2470 / $1.5700 | Buy Now |
DISTI #
1928-MKS4C044705B00KSSD-ND
|
DigiKey | CAP FILM 4.7UF 10% 63VDC RADIAL Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8183 | Buy Now |
DISTI #
505-MKS4C044705BKSSD
|
Mouser Electronics | Film Capacitors 4.7 uF 63 VDC 10% CAPACITOR RoHS: Compliant | 2150 |
|
$0.7570 / $2.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$1.4900 | Buy Now |
DISTI #
MKS4C044705B00KSSD
|
Avnet Abacus | MKS 4 4.7 F 10% 63 VDC 6x15x26.5 RM22.5 bulk - standard (Alt: MKS4C044705B00KSSD) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
43D226
|
Bürklin Elektronik | MKS film capacitor, 4.7 µF, ±10 %, 63 V (DC), PET, 22.5 mm, MKS4C044705B00KSSD Min Qty: 1 | 944 |
|
$1.7643 / $2.9725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKS4C044705B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4C044705B00KSSD
Wima
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |