Part Details for MKS4C051006B00JH00 by Wima
Overview of MKS4C051006B00JH00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4C051006B00JH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4C051006B00JH00TR-ND
|
DigiKey | CAP FILM 10UF 5% 63VDC RADIAL Min Qty: 760 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9728 | Buy Now |
DISTI #
505-MKS4C0516BJH
|
Mouser Electronics | Film Capacitors MKS 4 10.0 uF 63 VDC 11x21x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$1.8600 / $2.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 380 Container: Reel | 0Reel |
|
$3.5100 | Buy Now |
DISTI #
MKS4C051006B00JH00
|
Avnet Abacus | MKS 4 10.0 F 5% 63 VDC 11x21x31.5 RM 27.5 REEL H16.5 500 (Alt: MKS4C051006B00JH00) RoHS: Compliant Min Qty: 760 Package Multiple: 380 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4C051006B00JH00
MKS4C051006B00JH00 CAD Models
MKS4C051006B00JH00 Part Data Attributes:
|
MKS4C051006B00JH00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4C051006B00JH00
Wima
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |