Part Details for MKS4D021002A00KA00 by Wima
Overview of MKS4D021002A00KA00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4D021002A00KA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4D021002A00KA00TB-ND
|
DigiKey | CAP FILM 10000PF 10% 100VDC RAD Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1646 | Buy Now |
DISTI #
505-MKS4D0212AKA
|
Mouser Electronics | Film Capacitors MKS 4 0.01 uF 100 VDC 2.5x7x10 PCM 7.5 RoHS: Compliant | 0 |
|
$0.1420 / $0.1650 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | 0Ammo Pack |
|
$0.3500 | Buy Now |
DISTI #
MKS4D021002A00KA00
|
Avnet Abacus | MKS 4 0.01 F 10% 100 VDC 2.5x7x10 RM7.5 AMMO H16.5 340x340 (Alt: MKS4D021002A00KA00) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4D021002A00KA00
MKS4D021002A00KA00 CAD Models
MKS4D021002A00KA00 Part Data Attributes:
|
MKS4D021002A00KA00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4D021002A00KA00
Wima
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |