Part Details for MKS4D031502B00MI00 by Wima
Overview of MKS4D031502B00MI00 by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4D031502B00MI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4D031502B00MI00TR-ND
|
DigiKey | CAP FILM 0.15UF 20% 100VDC RAD Min Qty: 6600 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1630 | Buy Now |
DISTI #
505-MKS4D031502BMI
|
Mouser Electronics | Film Capacitors MKS 4 0.15 uF 100 VDC 3x8.5x10 PCM 7.5 RoHS: Compliant | 0 |
|
$0.1410 / $0.1730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Container: Reel | 0Reel |
|
$0.3730 | Buy Now |
DISTI #
KFO11182
|
Rutronik | FR 150nF 100Vdc 20% P7,5 MKT RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Container: Reel |
Stock DE - 2200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1507 / $0.2093 | Buy Now |
Part Details for MKS4D031502B00MI00
MKS4D031502B00MI00 CAD Models
MKS4D031502B00MI00 Part Data Attributes
|
MKS4D031502B00MI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4D031502B00MI00
Wima
Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |