Part Details for MKS4D032203C00JI00 by Wima
Overview of MKS4D032203C00JI00 by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4D032203C00JI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4D032203C00JI00TR-ND
|
DigiKey | CAP FILM 0.22UF 5% 100VDC RADIAL Min Qty: 4500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2133 | Buy Now |
DISTI #
505-MKS4D032203CJI
|
Mouser Electronics | Film Capacitors MKS 4 0.22 uF 100 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1980 / $0.2280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
MKS4-220N/1000-5%
|
TME | Capacitor: polyester, 220nF, 63VAC, 100VDC, 10mm, ±5%, 4x9x13mm Min Qty: 2 | 37 |
|
$0.2000 / $0.7230 | Buy Now |
DISTI #
MKS4D032203C00JI00
|
Avnet Abacus | MKS 4 0.22 F 100 VDC 4x9x13 PCM 10 (Alt: MKS4D032203C00JI00) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4D032203C00JI00
MKS4D032203C00JI00 CAD Models
MKS4D032203C00JI00 Part Data Attributes:
|
MKS4D032203C00JI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4D032203C00JI00
Wima
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |