Part Details for MKS4D036802E00KSSD by Wima
Overview of MKS4D036802E00KSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4D036802E00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKS4D036802E00KSSD-ND
|
DigiKey | MKS 4 0.68 UF 100 VDC 5X10.5X10. Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
93 In Stock |
|
$0.3640 / $0.4290 | Buy Now |
DISTI #
1928-MKS4D036802E00KSSD-ND
|
DigiKey | CAP FILM 0.68UF 10% 100VDC RAD Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2474 | Buy Now |
DISTI #
505-MKS4.68/100/10
|
Mouser Electronics | Film Capacitors 100V .68uF 10% PCM7.5 RoHS: Compliant | 5810 |
|
$0.2300 / $0.8400 | Buy Now |
|
Future Electronics | Film Capacitors 0.1 uF 100 VDC 20% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.4450 | Buy Now |
DISTI #
MKS4D036802E00KSSD
|
Avnet Abacus | MKS 4 0.68 F 10% 100 VDC 5x10.5x10.3 RM7.5 bulk - standard (Alt: MKS4D036802E00KSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4D036802E00KSSD
MKS4D036802E00KSSD CAD Models
MKS4D036802E00KSSD Part Data Attributes
|
MKS4D036802E00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4D036802E00KSSD
Wima
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 4120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKS4D036802E00KSSD
This table gives cross-reference parts and alternative options found for MKS4D036802E00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4D036802E00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4D036802E00KC00 | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4D036802E00KSSD vs MKS4D036802E00KC00 |
MKS4D036802E00KJ00 | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4D036802E00KSSD vs MKS4D036802E00KJ00 |
MKS4D036802E00KH00 | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4D036802E00KSSD vs MKS4D036802E00KH00 |
MKS4D036802E00KA00 | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4D036802E00KSSD vs MKS4D036802E00KA00 |