Part Details for MKS4D043304J00KI00 by Wima
Overview of MKS4D043304J00KI00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4D043304J00KI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4D043304J00KI00TR-ND
|
DigiKey | CAP FILM 3.3UF 10% 100VDC RADIAL Min Qty: 1400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7315 | Buy Now |
DISTI #
505-MKS4D043304JKI
|
Mouser Electronics | Film Capacitors MKS 4 3.3 uF 100 VDC 9x16x18 PCM 15 RoHS: Compliant | 0 |
|
$0.6530 / $0.7310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$2.8200 | Buy Now |
DISTI #
MKS4-3.3U/100-R
|
TME | Capacitor: polyester, 3.3uF, 63VAC, 100VDC, 15mm, ±10%, 9x16x18mm Min Qty: 1400 | 0 |
|
$0.6700 | RFQ |
Part Details for MKS4D043304J00KI00
MKS4D043304J00KI00 CAD Models
MKS4D043304J00KI00 Part Data Attributes:
|
MKS4D043304J00KI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4D043304J00KI00
Wima
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |