Part Details for MKS4D044705G00KSC9 by Wima
Overview of MKS4D044705G00KSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4D044705G00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4D044705G00KSC9-ND
|
DigiKey | CAP FILM 4.7UF 10% 100VDC RADIAL Min Qty: 1188 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0675 | Buy Now |
DISTI #
505-MKS4D044705GKSC9
|
Mouser Electronics | Film Capacitors MKS 4 4.7 uF 100 VDC 10.5x19x26.5 PCM 22.5 | 0 |
|
$0.9900 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 594 Package Multiple: 594 Lead time: 17 Weeks | 0 |
|
$1.8700 | Buy Now |