Part Details for MKS4D044705G00MJ00 by Wima
Overview of MKS4D044705G00MJ00 by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4D044705G00MJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKS4D044705G00MJ00TR-ND
|
DigiKey | MKS 4 4.7 UF 100 VDC 10.5X19X26. Min Qty: 400 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
400 In Stock |
|
$1.7060 / $1.8997 | Buy Now |
DISTI #
1928-MKS4D044705G00MJ00TR-ND
|
DigiKey | CAP FILM 4.7UF 20% 100VDC RADIAL Min Qty: 1200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0921 | Buy Now |
DISTI #
505-MKS4D044705GMJ
|
Mouser Electronics | Film Capacitors MKS 4 4.7 uF 100 VDC 10.5x19x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$1.0100 / $1.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.1000 | Buy Now |
DISTI #
51747679
|
Verical | MKS4D044705G00MJ00 Min Qty: 400 Package Multiple: 400 Date Code: 0301 | Americas - 400 |
|
$1.9512 | Buy Now |
Part Details for MKS4D044705G00MJ00
MKS4D044705G00MJ00 CAD Models
MKS4D044705G00MJ00 Part Data Attributes
|
MKS4D044705G00MJ00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4D044705G00MJ00
Wima
Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |