Part Details for MKS4D051006D00JSC9 by Wima
Overview of MKS4D051006D00JSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4D051006D00JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4D051006D00JSC9-ND
|
DigiKey | CAP FILM 10UF 5% 100VDC RADIAL Min Qty: 756 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0572 | Buy Now |
DISTI #
505-MKS4D0516DJSC9
|
Mouser Electronics | Film Capacitors MKS 4 10.0 uF 100 VDC 13x24x31.5 PCM 27.5 | 0 |
|
$1.9800 / $2.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 378 Lead time: 17 Weeks | 0 |
|
$3.7300 | Buy Now |