MKS4D053306G00KSSD
Wima
Description: Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of MKS4D053306G00KSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Price & Stock for MKS4D053306G00KSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 4499-MKS4D053306G00KSSD-ND
DigiKey CAP FILM 33UF 10% 100VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT 594
In Stock
  • 1 $5.2900
  • 50 $4.9890
  • 100 $4.8557
  • 500 $4.5880
  • 1,000 $4.3890
$4.3890 / $5.2900 Buy Now
DISTI # 1928-MKS4D053306G00KSSD-ND
DigiKey CAP FILM 33UF 10% 100VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 396 $4.9351
$4.9351 Buy Now
DISTI # 505-MKS4D053306G00KS
Mouser Electronics Film Capacitors 33 uF 100 VDC 10% RoHS: Compliant 668
  • 1 $6.8100
  • 10 $6.3000
  • 25 $5.9600
  • 50 $5.4500
  • 100 $4.9100
  • 198 $4.6900
  • 594 $4.5200
  • 1,188 $4.2500
$4.2500 / $6.8100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 Lead time: 17 Weeks 0
  • 198 $8.3300
$8.3300 Buy Now
DISTI # 69088653
Verical Cap Film 33uF 100V PET 10% (31.5 X 17 X 29mm) Radial Plastic Rectangular Can 27.5mm 100C Bulk Min Qty: 15 Package Multiple: 1 Date Code: 2301 Americas - 594
  • 15 $8.4979
  • 25 $8.1055
  • 50 $7.7793
  • 100 $7.5051
  • 250 $7.2723
  • 500 $7.0730
$7.0730 / $8.4979 Buy Now
DISTI # 80619690
Verical Cap Film 33uF 100V PET 10% (31.5 X 17 X 29mm) Radial Plastic Rectangular Can 27.5mm 100C Bulk Min Qty: 7 Package Multiple: 1 Americas - 369
  • 8 $9.9960
  • 10 $7.4900
  • 50 $6.4120
  • 100 $5.8660
$5.8660 / $9.9960 Buy Now
DISTI # MKS4-33U/100
TME Capacitor: polyester, 33uF, 63VAC, 100VDC, 27.5mm, ±10%, -55÷100°C Min Qty: 1 369
  • 1 $8.4500
  • 10 $6.3300
  • 50 $5.4200
  • 100 $4.8200
  • 176 $4.5900
$4.5900 / $8.4500 Buy Now
DISTI # MKS4D053306G00KSSD
Avnet Abacus MKS 4 33.0 F 10% 100 VDC 17x29x31.5 RM27.5 bulk - standard (Alt: MKS4D053306G00KSSD) RoHS: Compliant Min Qty: 396 Package Multiple: 198 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MKS4D053306G00KSSD by Wima
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MKS4D053306G00KSSD by Wima

MKS4D053306G00KSSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Samacsys Manufacturer
WIMA
Capacitance
33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
29 mm
JESD-609 Code
e3
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
Tray
Positive Tolerance
10%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
17 mm
Want to compare parts?
  1. MKS4D053306G00KSSD
    Wima
    Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for MKS4D053306G00KSSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS4D053306G00KSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS4D053306G00KSSD by Wima

Select Manufacturer
Which Manufacturer of MKS4D053306G00KSSD would you like to use for your alert(s)?
  • Please alert me when MKS4D053306G00KSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS4D053306G00KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS4D053306G00KSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS4D053306G00KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS4D053306G00KSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS4D053306G00KSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: