Part Details for MKS4F021502B00KB00 by Wima
Overview of MKS4F021502B00KB00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4F021502B00KB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4F021502B00KB00TB-ND
|
DigiKey | CAP FILM 0.015UF 10% 250VDC RAD Min Qty: 8200 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1537 | Buy Now |
DISTI #
505-MKS4F021502BKB
|
Mouser Electronics | Film Capacitors MKS 4 0.015 uF 250 VDC 3x8.5x10 PCM 7.5 RoHS: Compliant | 0 |
|
$0.1420 / $0.1530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4100 Package Multiple: 4100 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2690 | Buy Now |
Part Details for MKS4F021502B00KB00
MKS4F021502B00KB00 CAD Models
MKS4F021502B00KB00 Part Data Attributes
|
MKS4F021502B00KB00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4F021502B00KB00
Wima
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for MKS4F021502B00KB00
This table gives cross-reference parts and alternative options found for MKS4F021502B00KB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4F021502B00KB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4F021502B00KC00 | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4F021502B00KB00 vs MKS4F021502B00KC00 |
MKS4F021502B00KD00 | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4F021502B00KB00 vs MKS4F021502B00KD00 |
MKS4F021502B00KF00 | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4F021502B00KB00 vs MKS4F021502B00KF00 |
MKS4F021502B00KSSD | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F021502B00KB00 vs MKS4F021502B00KSSD |
MKS4F021502B00KJ00 | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4F021502B00KB00 vs MKS4F021502B00KJ00 |
MKS4F021502B00KH00 | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4F021502B00KB00 vs MKS4F021502B00KH00 |
MKS4F021502B00KA00 | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4F021502B00KB00 vs MKS4F021502B00KA00 |