Part Details for MKS4F023302B00KSSD by Wima
Overview of MKS4F023302B00KSSD by Wima
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4F023302B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5625
|
Newark | Mks4F023302B00Kssd |Wima MKS4F023302B00KSSD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1750 / $0.4800 | Buy Now |
DISTI #
1928-MKS4F023302B00KSSD-ND
|
DigiKey | CAP FILM 0.033UF 10% 250VDC RAD Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1383 | Buy Now |
DISTI #
505-MKS4.033/250/10P
|
Mouser Electronics | Film Capacitors 250V .033uF 10% TOL PCM 7.5 RoHS: Compliant | 7395 |
|
$0.1280 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.2420 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3848 |
|
RFQ | |
DISTI #
MKS4F023302B00KSSD
|
Avnet Abacus | MKS 4 0.033 F 10% 250 VDC 3x8.5x10 RM7.5 bulk - standard (Alt: MKS4F023302B00KSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S810500131058
|
Chip1Stop | Capacitor Film RoHS: Compliant | 2960 |
|
$0.2100 / $0.2210 | Buy Now |
Part Details for MKS4F023302B00KSSD
MKS4F023302B00KSSD CAD Models
MKS4F023302B00KSSD Part Data Attributes
|
MKS4F023302B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4F023302B00KSSD
Wima
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for MKS4F023302B00KSSD
This table gives cross-reference parts and alternative options found for MKS4F023302B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4F023302B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4F023302B00KD00 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F023302B00KSSD vs MKS4F023302B00KD00 |
MKS4F023302B00KC00 | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4F023302B00KSSD vs MKS4F023302B00KC00 |
MKS4F023302B00KI00 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F023302B00KSSD vs MKS4F023302B00KI00 |
MKS4F023302B00KA00 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F023302B00KSSD vs MKS4F023302B00KA00 |
MKS4F023302B00KJ00 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F023302B00KSSD vs MKS4F023302B00KJ00 |
MKS4F023302B00KB00 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F023302B00KSSD vs MKS4F023302B00KB00 |