Part Details for MKS4F023303C00JSSD by Wima
Overview of MKS4F023303C00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4F023303C00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKS4F023303C00JSSD-ND
|
DigiKey | MKS 4 0.033 UF 250 VDC 4X9X13 PC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
14962 In Stock |
|
$0.2599 / $0.3520 | Buy Now |
DISTI #
1928-MKS4F023303C00JSSD-ND
|
DigiKey | CAP FILM 0.033UF 5% 250VDC RAD Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1870 | Buy Now |
DISTI #
505-MKS4F023303CJSSD
|
Mouser Electronics | Film Capacitors 0.033 uF 250 VDC 5% RoHS: Compliant | 0 |
|
$0.1620 / $0.1880 | Order Now |
|
Future Electronics | MKS4 Series 250 V 0.033 uF ±5 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2950 / $0.3600 | Buy Now |
Part Details for MKS4F023303C00JSSD
MKS4F023303C00JSSD CAD Models
MKS4F023303C00JSSD Part Data Attributes
|
MKS4F023303C00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4F023303C00JSSD
Wima
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |