Part Details for MKS4F031003C00KSC9 by Wima
Overview of MKS4F031003C00KSC9 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4F031003C00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4F031003C00KSC9-ND
|
DigiKey | CAP FILM 0.1UF 10% 250VDC RADIAL Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1729 | Buy Now |
DISTI #
505-MKS4F031003C00KS
|
Mouser Electronics | Film Capacitors 0.1 uF 250 VDC 10% RoHS: Compliant | 0 |
|
$0.1500 / $0.1730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2820 | Buy Now |
DISTI #
MKS4F031003C00KSC9
|
Avnet Abacus | MKS 4 0.1 F 250 VDC 4x9x13 PCM 10 (Alt: MKS4F031003C00KSC9) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |