Part Details for MKS4F031003C00MF00 by wima
Overview of MKS4F031003C00MF00 by wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4F031003C00MF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | METALLIZED POLYESTER CAPACITOR Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount RoHS: Compliant | Europe - 3600 |
|
RFQ |