Part Details for MKS4F034703G00JSSD by Wima
Overview of MKS4F034703G00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4F034703G00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4F034703G00JSSD-ND
|
DigiKey | CAP FILM 0.47UF 5% 250VDC RADIAL Min Qty: 4800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3010 | Buy Now |
DISTI #
505-MKS4F034703G00JS
|
Mouser Electronics | Film Capacitors 0.47 uF 250 VDC 5% RoHS: Compliant | 0 |
|
$0.2790 / $0.3170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks | 0 |
|
$0.5360 | Buy Now |
DISTI #
MKS4F034703G00JSSD
|
Avnet Abacus | MKS 4 0.47 F 5% 250 VDC 6x12x13 RM 10 bulk pin 6-2 standard (Alt: MKS4F034703G00JSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4F034703G00JSSD
MKS4F034703G00JSSD CAD Models
MKS4F034703G00JSSD Part Data Attributes
|
MKS4F034703G00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4F034703G00JSSD
Wima
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKS4F034703G00JSSD
This table gives cross-reference parts and alternative options found for MKS4F034703G00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4F034703G00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32521C3474J189 | Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | MKS4F034703G00JSSD vs B32521C3474J189 |
B32521C3474J000 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS4F034703G00JSSD vs B32521C3474J000 |
MKS4F034703G00JJ00 | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4F034703G00JSSD vs MKS4F034703G00JJ00 |
B32521C3474J000 | Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | MKS4F034703G00JSSD vs B32521C3474J000 |
B32521C3474J189 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS4F034703G00JSSD vs B32521C3474J189 |