There are no models available for this part yet.
Overview of MKS4F034704C00KSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4F034704C00KSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4499-MKS4F034704C00KSSD-ND
|
DigiKey | MKS 4 0.47 UF 250 VDC 6X12.5X18 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
3475 In Stock |
|
$0.3820 / $0.4510 | Buy Now | |
DISTI #
1928-MKS4F034704C00KSSD-ND
|
DigiKey | CAP FILM 0.47UF 10% 250VDC RAD Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2551 | Buy Now | |
DISTI #
505-MKS4F034704CKSSD
|
Mouser Electronics | Film Capacitors 0.47 uF 250 VDC 10% RoHS: Compliant | 1042 |
|
$0.2360 / $0.7900 | Buy Now | |
Future Electronics | Film Capacitors 0.47uF 250 Volts 10% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks | 0 |
|
$0.4540 | Buy Now | ||
DISTI #
MKS4F034704C00KSSD
|
Avnet Abacus | MKS 4 0.47 F 10% 250 VDC 6x12.5x18 RM15 bulk - standard (Alt: MKS4F034704C00KSSD) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKS4F034704C00KSSD by Wima
Part Data Attributes for MKS4F034704C00KSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
12.5 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for MKS4F034704C00KSSD
This table gives cross-reference parts and alternative options found for MKS4F034704C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4F034704C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4F034704C00KI00 | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4F034704C00KSSD vs MKS4F034704C00KI00 |
MKS4F034704C00KJ00 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F034704C00KSSD vs MKS4F034704C00KJ00 |
MKS4F034704C00KB00 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F034704C00KSSD vs MKS4F034704C00KB00 |
MKS4F034704C00KD00 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F034704C00KSSD vs MKS4F034704C00KD00 |
MKS4F034704C00KH00 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F034704C00KSSD vs MKS4F034704C00KH00 |
Related Parts for MKS4F034704C00KSSD
-
B32656S7474J565Fixed Capacitors
-
CRCW1206150RFKEAHPFixed Resistors
-
33622Fixed Inductors
-
IRLML0100TRPBFPower Field-Effect Transistors
-
SI3127DV-T1-GE3Small Signal Field-Effect Transistors
-
LT4356HMS-3Other Analog ICs
-
TPS386000RGPRPower Management Circuits
-
AD9246BCPZ-80Analog to Digital Converters
-
TQ2SS-L2-12V-ZPower/Signal Relays