-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6802
|
Newark | Film Capacitor, Mks4 Series, 1 F, 5%, Pet (Polyester), 250 V Rohs Compliant: Yes |Wima MKS4F041004F00JSSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5170 / $1.1500 | Buy Now |
DISTI #
1928-MKS4F041004F00JSSD-ND
|
DigiKey | CAP FILM 1UF 5% 250VDC RADIAL Min Qty: 2400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4087 | Buy Now |
DISTI #
505-MKS4F041004F00JS
|
Mouser Electronics | Film Capacitors 1 uF 250 VDC 5% RoHS: Compliant | 44 |
|
$0.3720 / $1.1100 | Buy Now |
|
Future Electronics | Film Capacitors 1.0 uF 250 VDC 5% RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.7300 / $0.7600 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
DISTI #
MKS4-1U/250-R-5%
|
TME | Capacitor: polyester, 1uF, 160VAC, 250VDC, 15mm, ±5%, 8x15x18mm Min Qty: 10 | 0 |
|
$0.3680 / $0.6460 | RFQ |
DISTI #
MKS4F041004F00JSSD
|
Avnet Abacus | MKS 4 1.0 F 5% 250 VDC 8x15x18 RM15 bulk - standard (Alt: MKS4F041004F00JSSD) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKS4F041004F00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4F041004F00JSSD
Wima
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for MKS4F041004F00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4F041004F00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4F041004F00JJ00 | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4F041004F00JSSD vs MKS4F041004F00JJ00 |
MKS4F041004F00JI00 | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4F041004F00JSSD vs MKS4F041004F00JI00 |
MKS4F041004F00JD00 | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4F041004F00JSSD vs MKS4F041004F00JD00 |
MKS4F041004F00JH00 | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4F041004F00JSSD vs MKS4F041004F00JH00 |
MKS4F041004F00JB00 | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4F041004F00JSSD vs MKS4F041004F00JB00 |