There are no models available for this part yet.
Overview of MKS4F04100SVB5KS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MKS4F04100SVB5KS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4499-MKS4F04100SVB5KS00-ND
|
DigiKey | MKS4 1.0 UF 250 VDC 10% 9X16X18 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$6.0960 / $7.2000 | Buy Now | |
DISTI #
20286378
|
Verical | MKS4F04100SVB5KS00 Min Qty: 17 Package Multiple: 1 Date Code: 1101 | Americas - 94 |
|
$7.0271 / $7.6334 | Buy Now |