Part Details for MKS4F042206A00KYSD by Wima
Overview of MKS4F042206A00KYSD by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4F042206A00KYSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MKS42.2/250/10P
|
Mouser Electronics | Film Capacitors 250 VDC 2.2 uF 10% PCM 27.5 RoHS: Compliant | 800 |
|
$0.7330 / $2.0000 | Buy Now |
DISTI #
MKS4F042206A00KYSD
|
Avnet Abacus | MKS 4 2.2 F 10% 250 VDC 9x19x31.5 RM27.5 bulk - standard (Alt: MKS4F042206A00KYSD) RoHS: Compliant Min Qty: 640 Package Multiple: 640 | Abacus - 0 |
|
Buy Now |
Part Details for MKS4F042206A00KYSD
MKS4F042206A00KYSD CAD Models
MKS4F042206A00KYSD Part Data Attributes:
|
MKS4F042206A00KYSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4F042206A00KYSD
Wima
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | WIMA | |
Additional Feature | RATED AC VOLTAGE (V): 160 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |