Part Details for MKS4G031503G00MSSD by Wima
Overview of MKS4G031503G00MSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4G031503G00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKS4G031503G00MSSD-ND
|
DigiKey | MKS 4 0.15 UF 400 VDC 6X12X13 PC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
860 In Stock |
|
$0.2860 / $0.3930 | Buy Now |
DISTI #
1928-MKS4G031503G00MSSD-ND
|
DigiKey | CAP FILM 0.15UF 20% 400VDC RAD Min Qty: 7200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1934 | Buy Now |
DISTI #
505-MKS4G031503GMSSD
|
Mouser Electronics | Film Capacitors MKS 4 0.15 uF 400 VDC 6x12x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1740 / $0.2060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks | 0 |
|
$0.3470 | Buy Now |
DISTI #
26975311
|
Verical | Cap Film 0.15uF 400V PET 20% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 387 Package Multiple: 1 Date Code: 1801 | Americas - 860 |
|
$0.3097 / $0.3213 | Buy Now |
Part Details for MKS4G031503G00MSSD
MKS4G031503G00MSSD CAD Models
MKS4G031503G00MSSD Part Data Attributes
|
MKS4G031503G00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4G031503G00MSSD
Wima
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |