Part Details for MKS4G032203G00KSSD by Wima
Overview of MKS4G032203G00KSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4G032203G00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1719-ND
|
DigiKey | CAP FILM 0.22UF 10% 400VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20524 In Stock |
|
$0.1898 / $0.6800 | Buy Now |
|
Future Electronics | 0.22µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Met RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0Bulk |
|
$0.3550 / $0.3700 | Buy Now |
DISTI #
21061281
|
Verical | Cap Film 0.22uF 400V PET 10% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 353 Package Multiple: 1 Date Code: 1601 | Americas - 2082 |
|
$0.3318 / $0.3558 | Buy Now |
|
Bristol Electronics | 11240 |
|
RFQ | ||
DISTI #
SMC-MKS4G032203G00KSSD
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 22480 |
|
RFQ | |
DISTI #
MKS4G032203G00KSSD
|
Avnet Abacus | MKS 4 0.22 F 400 VDC 6x12x13 PCM 10 (Alt: MKS4G032203G00KSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4G032203G00KSSD
MKS4G032203G00KSSD CAD Models
MKS4G032203G00KSSD Part Data Attributes:
|
MKS4G032203G00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4G032203G00KSSD
Wima
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |