Part Details for MKS4G041005G00MSSD by Wima
Overview of MKS4G041005G00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4G041005G00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1725-ND
|
DigiKey | CAP FILM 1UF 20% 400VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1532 In Stock |
|
$0.6400 / $1.8700 | Buy Now |
DISTI #
505-MKS4G0415GMSSD
|
Mouser Electronics | Film Capacitors MKS 4 1.0 uF 400 VDC 10.5x19x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.6270 / $1.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 594 Package Multiple: 594 | 0 |
|
$1.4500 | Buy Now |
DISTI #
MKS4G041005G00MSSD
|
Avnet Abacus | MKS 4 1.0 F 20% 400 VDC 10.5x19x26.5 RM22.5 bulk - standard (Alt: MKS4G041005G00MSSD) RoHS: Compliant Min Qty: 1782 Package Multiple: 594 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4G041005G00MSSD
MKS4G041005G00MSSD CAD Models
MKS4G041005G00MSSD Part Data Attributes:
|
MKS4G041005G00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4G041005G00MSSD
Wima
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |