-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKS4J021003C00KSSD-ND
|
DigiKey | MKS 4 0.01 UF 630 VDC 4X9X13 PCM Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$0.2030 / $0.2400 | Buy Now |
DISTI #
1928-MKS4J021003C00KSSD-ND
|
DigiKey | CAP FILM 10000PF 10% 630VDC RAD Min Qty: 9000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1383 | Buy Now |
DISTI #
505-MKS4.01/630/10P
|
Mouser Electronics | Film Capacitors 630V .01uF 10% RoHS: Compliant | 464 |
|
$0.1410 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2900 | Buy Now |
DISTI #
MKS4J021003C00KSSD
|
Avnet Abacus | MKS 4 0.01 F 10% 630 VDC 4x9x13 RM10 bulk - standard (Alt: MKS4J021003C00KSSD) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
43D370
|
Bürklin Elektronik | MKS film capacitor, 10 nF, ±10 %, 630 V (DC), PET, 10 mm, MKS4J021003C00KSSD Min Qty: 1 | 446 |
|
$0.1923 / $0.6015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKS4J021003C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4J021003C00KSSD
Wima
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |