Part Details for MKS4J021503C00KI00 by Wima
Overview of MKS4J021503C00KI00 by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4J021503C00KI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4J021503C00KI00TR-ND
|
DigiKey | CAP FILM 0.015UF 10% 630VDC RAD Min Qty: 6300 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1712 | Buy Now |
DISTI #
505-MKS4J021503C00KI
|
Mouser Electronics | Film Capacitors 0.015 uF 630 VDC 0.1 RoHS: Compliant | 0 |
|
$0.1480 / $0.1820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9780 | Buy Now |
DISTI #
77787769
|
Verical | MKS4J021503C00KI00 Min Qty: 327 Package Multiple: 1 | Americas - 2857 |
|
$0.1778 / $0.2142 | Buy Now |
DISTI #
MKS4-15N/630-R
|
TME | Capacitor: polyester, 15nF, 400VAC, 630VDC, 10mm, ±10%, 4x9x13mm Min Qty: 2 | 2857 |
|
$0.1460 / $0.5240 | Buy Now |
DISTI #
MKS4J021503C00KI00
|
Avnet Abacus | MKS 4 0.015 F 10% 630 VDC 4x9x13 RM10 REEL H18.5 360 (Alt: MKS4J021503C00KI00) RoHS: Compliant Min Qty: 6300 Package Multiple: 900 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4J021503C00KI00
MKS4J021503C00KI00 CAD Models
MKS4J021503C00KI00 Part Data Attributes
|
MKS4J021503C00KI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4J021503C00KI00
Wima
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |