-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4J022203C00KSSD-ND
|
DigiKey | CAP FILM 0.022UF 10% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7636 In Stock |
|
$0.1646 / $0.6400 | Buy Now |
DISTI #
505-MKS4.022/630/10P
|
Mouser Electronics | Film Capacitors 630V .022uF 10% RoHS: Compliant | 0 |
|
$0.1420 / $0.6300 | Order Now |
|
Future Electronics | Film Capacitors MKS 4 0.022 µF 630 VDC 4x9x13 PCM10 Standard 10% bulk pin 6-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0Bulk |
|
$0.2850 / $0.2950 | Buy Now |
DISTI #
MKS4J022203C00KSSD
|
TTI | Film Capacitors 630V .022uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1460 / $0.1730 | Buy Now |
DISTI #
MKS4-22N/630
|
TME | Capacitor: polyester, 22nF, 400VAC, 630VDC, 10mm, ±20%, 4x9x13mm Min Qty: 10 | 7534 |
|
$0.1500 / $0.2710 | Buy Now |
DISTI #
MKS4J022203C00KSSD
|
Avnet Abacus | MKS 4 0.022 F 10% 630 VDC 4x9x13 RM10 bulk - standard (Alt: MKS4J022203C00KSSD) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
43D374
|
Bürklin Elektronik | MKS film capacitor, 22 nF, ±10 %, 630 V (DC), PET, 10 mm, MKS4J022203C00KSSD Min Qty: 1 | 2043 |
|
$0.2159 / $0.6693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKS4J022203C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4J022203C00KSSD
Wima
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |