Part Details for MKS4J032204F00KF00 by Wima
Overview of MKS4J032204F00KF00 by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4J032204F00KF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4J032204F00KF00TR-ND
|
DigiKey | CAP FILM 0.22UF 10% 630VDC RAD Min Qty: 2400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4103 | Buy Now |
DISTI #
505-MKS4J032204FKF
|
Mouser Electronics | Film Capacitors MKS 4 0.22 uF 630 VDC 8x15x18 PCM 15 RoHS: Compliant | 0 |
|
$0.3730 / $0.4390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$2.1600 | Buy Now |
DISTI #
69887790
|
Verical | Cap Film 0.22uF 630V PET 10% (18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 125°C Automotive AEC-Q200 T/R Min Qty: 400 Package Multiple: 400 Date Code: 2334 | Americas - 1200 |
|
$0.3590 / $0.5232 | Buy Now |
DISTI #
MKS4J032204F00KF00
|
Avnet Abacus | MKS 4 0.22 F 10% 630 VDC 8x15x18 RM15 REEL H16.5 360 (Alt: MKS4J032204F00KF00) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4J032204F00KF00
MKS4J032204F00KF00 CAD Models
MKS4J032204F00KF00 Part Data Attributes
|
MKS4J032204F00KF00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4J032204F00KF00
Wima
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |