Part Details for MKS4J036805I00KSSD by Wima
Overview of MKS4J036805I00KSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4J036805I00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1744-ND
|
DigiKey | CAP FILM 0.68UF 10% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
993 In Stock |
|
$0.8271 / $1.6000 | Buy Now |
DISTI #
505-MKS4J036805I00KS
|
Mouser Electronics | Film Capacitors 0.68 uF 630 VDC 10% RoHS: Compliant | 0 |
|
$0.8270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 561 Package Multiple: 561 Lead time: 17 Weeks | 0 |
|
$1.6400 | Buy Now |
DISTI #
MKS4-680N/630
|
TME | Capacitor: polyester, 680nF, 400VAC, 630VDC, 22.5mm, ±10%, THT Min Qty: 1 | 0 |
|
$0.8100 / $1.6300 | RFQ |
DISTI #
MKS4J036805I00KSSD
|
Avnet Abacus | MKS 4 0.68 F 10% 630 VDC 11x21x26.5 RM22.5 bulk - standard (Alt: MKS4J036805I00KSSD) RoHS: Compliant Min Qty: 1122 Package Multiple: 561 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4J036805I00KSSD
MKS4J036805I00KSSD CAD Models
MKS4J036805I00KSSD Part Data Attributes
|
MKS4J036805I00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4J036805I00KSSD
Wima
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |