Part Details for MKS4O111003C00KSSD by Wima
Overview of MKS4O111003C00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4O111003C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4O111003C00KSSD-ND
|
DigiKey | CAP FILM 1000PF 10% 1KVDC RADIAL Min Qty: 9000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1444 | Buy Now |
DISTI #
505-MKS4O111003C00KS
|
Mouser Electronics | Film Capacitors 1000 pF 10% 1000 VDC 4x9x13 RoHS: Compliant | 8037 |
|
$0.1340 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.2780 | Buy Now |
DISTI #
MKS4O111003C00KSSD
|
Avnet Abacus | MKS 4 1000 pF 10% 1000 VDC 4x9x13 RM10 bulk - standard (Alt: MKS4O111003C00KSSD) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4O111003C00KSSD
MKS4O111003C00KSSD CAD Models
MKS4O111003C00KSSD Part Data Attributes
|
MKS4O111003C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4O111003C00KSSD
Wima
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1000 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKS4O111003C00KSSD
This table gives cross-reference parts and alternative options found for MKS4O111003C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4O111003C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4O111003C00KI00 | Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4O111003C00KSSD vs MKS4O111003C00KI00 |
MKS4O111003C00KJ00 | Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4O111003C00KSSD vs MKS4O111003C00KJ00 |
MKS4O111003C00KH00 | Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4O111003C00KSSD vs MKS4O111003C00KH00 |
MKS4O111003C00KB00 | Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4O111003C00KSSD vs MKS4O111003C00KB00 |
MKS4O111003C00KF00 | Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4O111003C00KSSD vs MKS4O111003C00KF00 |