Part Details for MKS4O131005D00KH00 by Wima
Overview of MKS4O131005D00KH00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4O131005D00KH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4O131005D00KH00TR-ND
|
DigiKey | CAP FILM 0.1UF 10% 1KVDC RADIAL Min Qty: 2400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5053 | Buy Now |
DISTI #
505-MKS4O1315DKH
|
Mouser Electronics | Film Capacitors MKS 4 0.1 uF 1000 VDC 7x16.5x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.4600 / $0.5410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
DISTI #
MKS4O131005D00KH00
|
Avnet Abacus | MKS 4 0.1 F 10% 1000 VDC 7x16.5x26.5 RM 22.5 REEL H16.5 500 (Alt: MKS4O131005D00KH00) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4O131005D00KH00
MKS4O131005D00KH00 CAD Models
MKS4O131005D00KH00 Part Data Attributes:
|
MKS4O131005D00KH00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4O131005D00KH00
Wima
Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |