MKS4O134706D00KYSD
Wima
Description: Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of MKS4O134706D00KYSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Price & Stock for MKS4O134706D00KYSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 505-MKS40.47/1000/10
Mouser Electronics Film Capacitors 0.47 uF 1 kVDC 10% RoHS: Compliant 640
  • 1 $2.7300
  • 10 $2.1000
  • 100 $1.6000
  • 378 $1.2800
  • 1,134 $1.1200
  • 2,646 $1.0800
  • 5,292 $1.0400
$1.0400 / $2.7300 Buy Now

CAD Models for MKS4O134706D00KYSD by Wima
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MKS4O134706D00KYSD by Wima

MKS4O134706D00KYSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
WIMA
Additional Feature
RATED AC VOLTAGE (V): 400
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
24 mm
JESD-609 Code
e3
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
10%
Rated (AC) Voltage (URac)
400 V
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
13 mm
Want to compare parts?
  1. MKS4O134706D00KYSD
    Wima
    Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for MKS4O134706D00KYSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS4O134706D00KYSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS4O134706D00KYSD by Wima

Select Manufacturer
Which Manufacturer of MKS4O134706D00KYSD would you like to use for your alert(s)?
  • Please alert me when MKS4O134706D00KYSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS4O134706D00KYSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS4O134706D00KYSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS4O134706D00KYSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS4O134706D00KYSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS4O134706D00KYSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: