Part Details for MKS4O136806F00KSC9 by Wima
Overview of MKS4O136806F00KSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4O136806F00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4O136806F00KSC9-ND
|
DigiKey | CAP FILM 0.68UF 10% 1KVDC RADIAL Min Qty: 648 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5016 | Buy Now |
DISTI #
505-MKS4O136806FKSC9
|
Mouser Electronics | Film Capacitors MKS 4 0.68 uF 1000 VDC 15x26x31.5 PCM 27.5 | 0 |
|
$1.3200 / $1.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 324 | 0 |
|
$2.5400 | Buy Now |