Part Details for MKS4O141007E00JSSD by Wima
Overview of MKS4O141007E00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4O141007E00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4O141007E00JSSD-ND
|
DigiKey | CAP FILM 1UF 5% 1KVDC RADIAL Min Qty: 462 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4437 | Buy Now |
DISTI #
505-MKS4O141007EJSSD
|
Mouser Electronics | Film Capacitors 1 uF 1 kVDC 5% RoHS: Compliant | 281 |
|
$2.2200 / $4.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 154 Package Multiple: 154 | 0 |
|
$5.5600 | Buy Now |
DISTI #
MKS4O141007E00JSSD
|
Avnet Abacus | MKS 4 1.0 F 5% 1000 VDC 17x29x41.5 RM 37.5 bulk pin 6-2 standard (Alt: MKS4O141007E00JSSD) RoHS: Compliant Min Qty: 462 Package Multiple: 154 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4O141007E00JSSD
MKS4O141007E00JSSD CAD Models
MKS4O141007E00JSSD Part Data Attributes:
|
MKS4O141007E00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4O141007E00JSSD
Wima
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |