Part Details for MKS4O142207G00KSSD by Wima
Overview of MKS4O142207G00KSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4O142207G00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4O142207G00KSSD-ND
|
DigiKey | CAP FILM 2.2UF 10% 1KVDC RADIAL Min Qty: 252 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2674 | Buy Now |
DISTI #
505-MKS4O142207GKSSD
|
Mouser Electronics | Film Capacitors MKS 4 2.2 uF 1000 VDC 20x39.5x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$3.7500 / $4.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 17 Weeks | 0 |
|
$7.2000 | Buy Now |
DISTI #
MKS4-2.2U/1000
|
TME | Capacitor: polyester, 2.2uF, 400VAC, 1kVDC, 37.5mm, ±10%, -55÷100°C Min Qty: 126 | 0 |
|
$3.8100 | RFQ |
DISTI #
MKS4O142207G00KSSD
|
Avnet Abacus | MKS 4 2.2 F 10% 1000 VDC 20x39.5x41.5 RM37.5 bulk - standard (Alt: MKS4O142207G00KSSD) RoHS: Compliant Min Qty: 252 Package Multiple: 126 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4O142207G00KSSD
MKS4O142207G00KSSD CAD Models
MKS4O142207G00KSSD Part Data Attributes
|
MKS4O142207G00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4O142207G00KSSD
Wima
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |