There are no models available for this part yet.
Overview of MKS4S013303C00JB00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4S013303C00JB00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKS4S013303C00JB00TB-ND
|
DigiKey | CAP FILM 3300PF 5% 1.5KVDC RAD Min Qty: 4350 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2387 | Buy Now | |
DISTI #
505-MKS4S013303CJB
|
Mouser Electronics | Film Capacitors MKS 4 3300 pF 1500 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.2220 / $0.2550 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5840 | Buy Now |
CAD Models for MKS4S013303C00JB00 by Wima
Part Data Attributes for MKS4S013303C00JB00 by Wima
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
3300 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
1500 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for MKS4S013303C00JB00
This table gives cross-reference parts and alternative options found for MKS4S013303C00JB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4S013303C00JB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4S013303C00JF00 | Film Capacitor, Polyethylene Terephthalate, 1500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4S013303C00JB00 vs MKS4S013303C00JF00 |
MKS4S013303C00JJ00 | Film Capacitor, Polyethylene Terephthalate, 1500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4S013303C00JB00 vs MKS4S013303C00JJ00 |
MKS4S013303C00JI00 | Film Capacitor, Polyethylene Terephthalate, 1500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4S013303C00JB00 vs MKS4S013303C00JI00 |
MKS4S013303C00JSSD | Film Capacitor, Polyester, 1500V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4S013303C00JB00 vs MKS4S013303C00JSSD |
MKS4S013303C00JH00 | Film Capacitor, Polyethylene Terephthalate, 1500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4S013303C00JB00 vs MKS4S013303C00JH00 |