There are no models available for this part yet.
Overview of MKS4S013303C00KSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4S013303C00KSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4499-MKS4S013303C00KSSD-ND
|
DigiKey | MKS 4 3300 pF 1500 VDC 4x9x13 PC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$0.2420 / $0.3300 | Buy Now | |
DISTI #
1928-MKS4S013303C00KSSD-ND
|
DigiKey | CAP FILM 3300PF 10% 1.5KVDC RAD Min Qty: 9000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1444 | Buy Now | |
DISTI #
505-MKS4S013303C00KS
|
Mouser Electronics | Film Capacitors 3300pF 10% 1.5 kVDC 4x9x13 RoHS: Compliant | 0 |
|
$0.1440 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.2780 | Buy Now |
CAD Models for MKS4S013303C00KSSD by Wima
Part Data Attributes for MKS4S013303C00KSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
3300 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
1500 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for MKS4S013303C00KSSD
This table gives cross-reference parts and alternative options found for MKS4S013303C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4S013303C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4S013303C00KJ00 | Film Capacitor, Polyester, 1500V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4S013303C00KSSD vs MKS4S013303C00KJ00 |
MKS4S013303C00KI00 | Film Capacitor, Polyester, 1500V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4S013303C00KSSD vs MKS4S013303C00KI00 |
MKS4S013303C00KD00 | Film Capacitor, Polyester, 1500V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4S013303C00KSSD vs MKS4S013303C00KD00 |
MKS4S013303C00KH00 | Film Capacitor, Polyester, 1500V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4S013303C00KSSD vs MKS4S013303C00KH00 |
MKS4S013303C00KF00 | Film Capacitor, Polyester, 1500V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4S013303C00KSSD vs MKS4S013303C00KF00 |