-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Terephthalate, 1500V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4S021504C00KI00TR-ND
|
DigiKey | CAP FILM 0.015UF 10% 1.5KVDC RAD Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2459 | Buy Now |
DISTI #
505-MKS4S021504C00KI
|
Mouser Electronics | Film Capacitors 0.015 uF 1500 VDC 0.1 RoHS: Compliant | 4438 |
|
$0.2280 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.7200 | Buy Now |
DISTI #
MKS4-15N/1500-R
|
TME | Capacitor: polyester, 15nF, 400VAC, 1.5kVDC, 15mm, ±10%, -55÷100°C Min Qty: 4000 | 0 |
|
$0.2330 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKS4S021504C00KI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4S021504C00KI00
Wima
Film Capacitor, Polyethylene Terephthalate, 1500V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for MKS4S021504C00KI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4S021504C00KI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4S021504C00KH00 | Film Capacitor, Polyethylene Terephthalate, 1500V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4S021504C00KI00 vs MKS4S021504C00KH00 |
MKS4S021504C00KF00 | Film Capacitor, Polyethylene Terephthalate, 1500V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4S021504C00KI00 vs MKS4S021504C00KF00 |
MKS4S021504C00KJ00 | Film Capacitor, Polyethylene Terephthalate, 1500V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4S021504C00KI00 vs MKS4S021504C00KJ00 |
MKS4S021504C00KSSD | Film Capacitor, Polyester, 1500V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4S021504C00KI00 vs MKS4S021504C00KSSD |
MKS4S021504C00KD00 | Film Capacitor, Polyethylene Terephthalate, 1500V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4S021504C00KI00 vs MKS4S021504C00KD00 |